text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04022K55BEED

TNPW Series 0402 0.1 W 2.55 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.55kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$900.00
USD
Quantity
Web Price
10,000+
$0.09