text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04023K09BEEP

TNPW Series 0402 0.1 W 3.09 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.09kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
3,000
$0.235
4,000
$0.22
10,000
$0.21
15,000+
$0.20
Product Variant Information section