
Manufacturer Part #
TNPW060317R8BEEA
TNPW Series 0603 0.125 W 17.8 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 17.8Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/K |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
5,000
$0.185
10,000
$0.109
15,000
$0.107
20,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount