text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060318R0BECN

TNPW Series 0603 0.125 W 18 Ohm ±0.1 % ±25 ppm/K Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$390.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.295
3,000
$0.29
4,000+
$0.285
Product Variant Information section