text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060319K1BEEN

TNPW Series 0603 0.125 W 19.1 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 19.1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Web Price
1,000
$0.48
2,000
$0.39
3,000+
$0.385