text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06031K02BEEA

TNPW e3 Series 1.02 kOhm 0.1 W ±0.1% High Stability Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.02kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
28 Weeks
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.205
100
$0.178
500
$0.127
1,500+
$0.102
Product Variant Information section