text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW06031K96BEEN

TNPW0603 1K96 0.1% T-9 E52 e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.96kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Web Price
1,000
$0.205
2,000
$0.169
3,000
$0.167
4,000
$0.166
5,000+
$0.165
Product Variant Information section