text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060368K0BEEN

TNPW Series 0603 0.125 W 68 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$375.00
USD
Quantity
Web Price
1,000
$0.375
2,000
$0.355
3,000
$0.34
4,000
$0.32
5,000+
$0.305
Product Variant Information section