text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.131
10,000 $0.115
15,000 $0.114
20,000+ $0.114
Total:

$655.00

USD
Attributes
Attributes Table
Resistance 6.34kΩ
Rated Power 0.125W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±25ppm/K
Case Size 0603 (1608 Metric)