text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060375R0BEEA

TNPW Series 0603 0.125 W 75 Ohm ±0.1% ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$950.00
USD
Quantity
Web Price
5,000
$0.19
10,000
$0.154
15,000
$0.153
20,000+
$0.152
Product Variant Information section