text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805120RDEEA

TNPW Series 0805 0.2 W 120 Ohm ±0.5 % ±25 ppm/K SMT Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$332.00
USD
Quantity
Web Price
5,000
$0.0664
10,000
$0.0542
15,000
$0.0537
25,000+
$0.0531
Product Variant Information section