text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW080513K0BEEN

TNPW Series 0805 0.2 W 13 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$335.00
USD
Quantity
Web Price
1,000
$0.335
2,000
$0.20
4,000
$0.191
5,000
$0.188
15,000+
$0.175
Product Variant Information section