text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0581
10,000 $0.0576
15,000 $0.0572
20,000 $0.057
25,000+ $0.0568
Total:

$290.50

USD
Attributes
Attributes Table
Resistance 145kΩ
Rated Power 0.2W
Tolerance (%) ±0.5%
Temp Coefficient (ppm/K) ±50ppm/K
Technology Thin Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +125°C
Case Size 0805 (2012 Metric)
Height - Max 0.55mm
No. of Terminations 2