text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW080515R0BEEA

TNPW Series 0805 0.2 W 15 Ohm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 200mW
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,175.00
USD
Quantity
Web Price
5,000
$0.235
10,000
$0.22
15,000+
$0.21
Product Variant Information section