text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08051K62FETA

TNPW Series 0805 0.2 W 1.62 kOhm ±1 % ±25 ppm/K Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.62kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$415.00
USD
Quantity
Web Price
5,000
$0.083
10,000
$0.0674
15,000
$0.0668
20,000+
$0.0664
Product Variant Information section