text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0754
10,000 $0.0662
15,000 $0.0658
20,000+ $0.0656
Total:

$377.00

USD
Attributes
Attributes Table
Resistance 20kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient (ppm/K) ±50ppm/K
Case Size 0805 (2012 Metric)