
Manufacturer Part #
TNPW080521K0FHEA
TNPW Series 0805 0.2 W 21 kOhm ±1 % ±50 ppm/K Thin Film Flat Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 21kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±50ppm/K |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
5,000
$0.0751
10,000
$0.0613
15,000
$0.0608
20,000
$0.0604
25,000+
$0.0601
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount