text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.186
2,000 $0.166
4,000 $0.165
5,000 $0.164
15,000+ $0.162
Total:

$186.00

USD
Attributes
Attributes Table
Resistance 221Ω
Rated Power 0.2W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±25ppm/K
Case Size 0805 (2012 Metric)