text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805249RBEEA

TNPW Series 0805 0.2 W 249 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Flat Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$840.00
USD
Quantity
Web Price
5,000
$0.168
10,000
$0.144
15,000+
$0.143