text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08053K01FHEA

TNPW Series 0805 0.2 W 3.01 kOhm ±1 % ±50 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$375.50
USD
Quantity
Web Price
5,000
$0.0751
10,000
$0.0613
15,000
$0.0608
20,000
$0.0604
25,000+
$0.0601
Product Variant Information section