
Manufacturer Part #
TNPW080549K9BEEA
TNPW Series 0805 0.2 W 49.9 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1847 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 49.9kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/K |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.23
50
$0.182
100
$0.174
500
$0.159
1,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount