text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08055K90BETY

TNPW Series 0805 5.9 kOhm ±0.1% 0.125 W ±25 ppm/K Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.9kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,460.00
USD
Quantity
Web Price
4,000+
$0.365