text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120610K0BEEA

TNPW Series 1206 0.4 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
15,286
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.71
USD
Quantity
Web Price
1
$0.705
50
$0.44
100
$0.405
500
$0.33
1,500+
$0.29