text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.265
10,000 $0.215
15,000+ $0.21
Total:

$1,325.00

USD
Attributes
Attributes Table
Resistance 110kΩ
Rated Power 0.4W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±25ppm/K
Case Size 1206 (3216 Metric)