text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW1206121KDEEA

TNPW Series 1206 0.4 W 121 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 121kΩ
Rated Power: 0.4W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,150.00
USD
Quantity
Web Price
5,000
$0.23
10,000
$0.22
15,000
$0.21
20,000+
$0.199
Product Variant Information section