text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW1206422RBEEA

TNPW Series 1206 0.4 W 422 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 422Ω
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$1,200.00
USD
Quantity
Web Price
5,000
$0.24
10,000
$0.161
15,000+
$0.158
Product Variant Information section