text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW12065K62BEEN

TNPW Series 1206 0.4 W 5.62 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.62kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$380.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.36
4,000
$0.34
5,000+
$0.325
Product Variant Information section