text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120660K4BEEA

TNPW Series 1206 0.4 W 60.4 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 60.4kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,175.00
USD
Quantity
Web Price
5,000
$0.235
10,000
$0.22
15,000+
$0.21
Product Variant Information section