text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.335
2,000 $0.33
4,000 $0.33
5,000+ $0.325
Total:

$335.00

USD
Attributes
Attributes Table
Resistance 6.04kΩ
Rated Power 0.4W
Tolerance (%) ±0.1%
Temp Coefficient (ppm/K) ±25ppm/K
Case Size 1206 (3216 Metric)