text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120675R0FEEA

TNPW Series 1206 0.4 W 75 Ohm ±1% ±25 ppm/K Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,150.00
USD
Quantity
Web Price
5,000
$0.23
10,000
$0.22
15,000
$0.21
20,000+
$0.199
Product Variant Information section