text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW12102K26DEEA

TNPW Series 1210 0.5 W 2.26 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.26kΩ
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1210 (3225 Metric)
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,425.00
USD
Quantity
Web Price
5,000+
$0.285
Product Variant Information section