text.skipToContent text.skipToNavigation

Manufacturer Part #

UCR03EWPFSR020

UCR Series 0603 0.02 Ohm ±1% 0.25 W 0 - 250 ppm/°C Thick Film Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.60
USD
Quantity
Web Price
1
$0.60
50
$0.33
100
$0.295
500
$0.23
1,500+
$0.195