text.skipToContent text.skipToNavigation

Manufacturer Part #

URG2012L-101-L-T05

URG Series 0805 0.01 W 100 Ohm ±0.01 % ±2 ppm/°C Thin Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.01%
Temp Coefficient: ±2ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

Susumu’s new URG series of thin-film chip resistors offers an improvement in reliability as well as in the linearity of its Temperature Coefficient of Resistance (TCR) compared to the high standard set by the existing RG series.

APPLICATIONS
• Precision industrial instruments
• Test and measurement instruments
• Automotive electronics
• Laboratory-grade scales

FEATURES
• ±0.02% maximum drift for load life (2,000 hours at 70°C)
• ±0.05% humidity bias drift
• ±0.02% temperature cycle drift
• ±0.02% high-temperature exposure drift
• Stable when exposed to atmospheric sulfur
• EIA standard package sizes: 0603, 0805 and 1206

Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,240.00
USD
Quantity
Web Price
500+
$6.48
Product Variant Information section