text.skipToContent text.skipToNavigation

Manufacturer Part #

UXB02070F1250BR100

UXB Series Ø2.5 x 6.3 mm 0.25 W 125 Ohm ±0.1% ±2 ppm/K Thin Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 125Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±10ppm/K
Dimension: L  6.3mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$895.00
USD
Quantity
Web Price
1,000
$0.895
2,000
$0.725
3,000+
$0.715
Product Variant Information section