text.skipToContent text.skipToNavigation

Manufacturer Part #

UXB02075H3503FR100

UXB Series Ø2.5 x 6.3 mm 0.25 W 350 Ohm ±1% ±2 ppm/K Thin Film Leaded Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 350kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±2ppm/K
Dimension: L  6.3mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,670.00
USD
Quantity
Web Price
1,000+
$2.67
Product Variant Information section