text.skipToContent text.skipToNavigation

Manufacturer Part #

W22-12KJI

W20 Series Ø 22 x 8 mm 12 kOhm 7 W ±5 % ±75 ppm/°C Wirewound Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±75ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +200°C
Dimension: L  22mm x W  8mm
Height - Max: 8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$626.50
USD
Quantity
Web Price
700+
$0.895
Product Variant Information section