text.skipToContent text.skipToNavigation

Manufacturer Part #

WMO3S-470RJA1

WMO-S Series Ø5.5x16mm 470 Ohm 3 W ±5 % ±350 ppm/°C Axial Metal Oxide Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  16mm x D  5.5mm
Height - Max: 5.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.079
3,000
$0.066
5,000
$0.0652
10,000
$0.0642
20,000+
$0.0632
Product Variant Information section