text.skipToContent text.skipToNavigation

Manufacturer Part #

WR02X1000FAL

Surface Mount Chip Resistor, Wr02x Series, 100 Ohm, 50 Mw, 1%, 25 V, 0201 [0603

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15,000
$0.0022
60,000
$0.0018
225,000
$0.0018
375,000
$0.0017
750,000+
$0.0017
Product Variant Information section