text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04W5R11FTL

WR04 Series 0402 5.11 Ω ±1% 0.063 W -200 to +400 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0015
500
$0.0011
1,500
$0.001
2,500
$0.001
5,000+
$0.001