text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X3161FTR

WR04 Series 0402 3.16 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.16kΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0024
40,000
$0.002
100,000
$0.002
250,000
$0.002
400,000+
$0.0019
Product Variant Information section