text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X820 JTL

WR Series 0402 82 Ohm ±5% 0.063 W ±200 ppm/°C SMT Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
150,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0011
500
$0.0008
1,500
$0.0008
2,500
$0.0007
5,000+
$0.0007