text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X106 JTL

WR06 Series 0603 10 MOhm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0009
75,000
$0.0007
150,000
$0.0007
500,000
$0.0007
1,000,000+
$0.0007
Product Variant Information section