text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X474 JTL

WR Series 0603 470 kOhm ±5% 0.1 W Surface Mount Thick Film Chip Resistor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.00
USD
Quantity
Web Price
5,000
$0.0021
50,000
$0.0021
125,000
$0.0021
375,000
$0.002
750,000+
$0.002
Product Variant Information section