text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0211
8,000 $0.0197
16,000 $0.0183
20,000+ $0.017
Total:

$84.40

USD
Attributes
Attributes Table
Resistance 56Ω
Rated Power 0.5W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 2010 (5025 Metric)
Dimension L  5mm x W  2.5mm x H  0.55mm
No. of Terminations 2
Overload Voltage - Max 400V
Moisture Sensitivity Level 1