text.skipToContent text.skipToNavigation

Manufacturer Part #

WRM0207C-120RFI

WRM Series 0207 120 Ohm 0.4 W ±1 % ±50 ppm/°C Surface Mount Metal Film Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: 50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x D  2.4mm
Height - Max: 2.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$96.00
USD
Quantity
Web Price
3,000+
$0.032
Product Variant Information section