text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC0002274R0FEA

WSC Series 4527 2 W 274 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 274Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 4527 (11570 Metric)
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1,860.00
USD
Quantity
Web Price
1,200
$0.97
2,400+
$0.775
Product Variant Information section