text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC00022R490FEK

WSC Series 4527 2 W 2.49 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.49Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$594.00
USD
Quantity
Web Price
100
$1.98
600
$1.62
900
$1.59
1,200+
$1.58
Product Variant Information section