text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC25151R200FEA

WSC Series 2515 1 W 1.2 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2515 (6438 Metric)
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$1,310.00
USD
Quantity
Web Price
2,000
$0.655
4,000+
$0.525
Product Variant Information section