text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515243R0FEA

WSC Series 2515 1 W 243 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$940.00
USD
Quantity
Web Price
2,000+
$0.47
Product Variant Information section