text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515300R0JEA

WSC Series 2515 300 Ohm ±5% 1 W 20 ppm/°C SMT Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Operating Temp Range: -65°C to +275°C
Case Size: 2515 (6438 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$1,490.00
USD
Quantity
Web Price
2,000+
$0.745
Product Variant Information section